Eaton 073135 U-PKZ0 Undervoltage Release 230V AC 1pc

Image Representative of Range

Eaton 073135 U-PKZ0 Undervoltage Release 230V AC 1pc

MPN
073135
Brand
Eaton
EAN-13
4064161268828
Order Code
02-5505
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £45.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Eaton 073135 U-PKZ0(230V50HZ) undervoltage release is a safety switch designed to prevent the unexpected re-energisation of equipment after a voltage dip or power loss, operating at 230 V AC. It is typically used in circuits involving residual current circuit breakers or RCBOs to enhance safety and reliability. Common applications include industrial settings and electrical panels where equipment protection and operational safety are critical.
Type Undervoltage release
Voltage Rating - AC 230V AC
Colour Grey
Connection Screw terminal
Dim (W x H) 18 mm x 90 mm
Height 90mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute U-PKZ0(230V50HZ)
Switching Voltage 230V AC
Width 18mm

Reviews

Be the first to submit a review

Trustpilot