Eaton 046320 RCDILE250 RC circuit 250V 1pc

Image Representative of Range

Eaton 046320 RCDILE250 RC circuit 250V 1pc

MPN
046320
Brand
Eaton
EAN-13
4015080463207
Order Code
02-5454
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Eaton manufactures the 046320 RCDILE250, a safety switch integrating an RCBO for protection against electrical faults. This residual current circuit breaker is designed to enhance electrical safety in both residential and commercial settings. It is often used to prevent electrical overloads and reduce the risk of electric shock.
Type RC circuit
Voltage Rating - DC 0-0V
Function RC-element
Misc Attribute RCDILE250
Operating voltage AC 50 Hz 110-250V
Operating voltage AC 60 Hz 110-250V
Voltage Rating AC
Weight 0
With LED indication FALSE

Reviews

Be the first to submit a review

Trustpilot