Eaton 031882 ETR4 timer relay 22.5mm wide 24-240VAC/DC 0.05s-100h

MPN
031882
Brand
Eaton
EAN-13
4015080318828
Order Code
02-5437
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £115.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Eaton ETR4-11-A measures 23 x 23 x 82 mm and is offered as a single piece. It is designed for use in personal and workplace safety applications within industrial plants. Typical uses include access control systems and staff protection measures.
Type TDR
Clock functio , tarting with pause, riable FALSE
Clock functio , tarting with pulse, riable FALSE
Complete with socket FALSE
Connector Screw-fit
Degree of protection (IP) IP20
Depth 103mm
Dim (L x W x H) 23 x 23 x 82mm
Function delay on de-energization FALSE
Function delay-on energization TRUE
Function flashin , tarting with pause, fixed time FALSE
Function flashin , tarting with pulse, fixed time FALSE
Function floating contact on de-energization FALSE
Function floating contact on energization FALSE
Function pulse shaping FALSE
Function star-delta FALSE
Height 82mm
IP Rating IP20
Length 23mm
Max. operating voltage 240V
Maximum Operating Temperature +60°C
Min. operating voltage 24V
Misc Attribute ETR4-11-A
Nominal Current 3A
Number of output , delayed, hange-over contact 1
Number of output , delayed, ormally closed contact 0
Number of output , delayed, ormally open contact 0
Number of output , undelayed, hange-over contact 0
Number of output , undelayed, ormally closed contact 0
Number of output , undelayed, ormally open contact 0
Operating temperature (min.) -25°C
Operating Voltage 24 - 240V
Operating Voltage (DC) 24-240V
Operating voltage AC 50 Hz 24-240V
Operating voltage AC 60 Hz 24-240V
Output , reversible delayed/undelayed FALSEs
Pluggable on auxiliary contact block FALSE
Rated control supply voltage AC 50 Hz 24-240V
Rated control supply voltage AC 60 Hz 24-240V
Rated control supply voltage DC 24-240V
Remote operation possible FALSE
Suitable as remote control FALSE
Suitable for DIN rail (top hat rail) mounting TRUE
Suitable for front mounting FALSE
Switching current (max.) 3A
Time Range 0.05-360000s
Type of electric connection Screw connection
Voltage type (operating voltage) AC/DC
Voltage type for actuating AC/DC
Width 23mm
With semiconductor output FALSE

Reviews

Be the first to submit a review

Trustpilot