Eaton 030851 AK-PKZ0 Rotary Switch Lockable Black 1pc Padlockable

Image Representative of Range

Eaton 030851 AK-PKZ0 Rotary Switch Lockable Black 1pc Padlockable

MPN
030851
Brand
Eaton
EAN-13
4015080308515
Order Code
02-5435
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £3.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

The Eaton 030851 AK-PKZ0 is a lockable rotary switch designed for secure control operations. It offers reliable switching performance with applications in industrial control systems. This versatile component is ideal for ensuring safety and control in electrical circuits.
Type Rotary switch
Colour Black
Degree of protection (NEMA) Other
Factory colour Black
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute AK-PKZ0
Padlock locking FALSE
Suitable for emergency stop FALSE
Suitable for power circuit breaker FALSE
Suitable for switch disconnector TRUE
Switch/button features Lockable
With extension shaft FALSE
With key lock FALSE
With restart blockage FALSE

Reviews

Be the first to submit a review

Trustpilot