Eaton 000650 Key Black 1pc Durable single key for quick access

Image Representative of Range

Eaton 000650 Key Black 1pc Durable single key for quick access

MPN
000650
Brand
Eaton
EAN-13
4015080006503
Order Code
02-5389
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £5.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Eaton KNK-T0 key is a durable and reliable key designed for use with various locking mechanisms. Made by Eaton, this black key is typically utilised in electrical equipment and machinery for secure access control. It is commonly used in industrial and commercial settings to ensure safety and proper operation.
Type Key
Number of Positions 2
Switch Function N/A
Current Rating N/A
Key removable Positions None
Accessory TRUE
Colour Black
Maximum Temperature +50°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot