Easylan LSD42200100 Fibreglass FO Cable 10 m Violet Network Assemblies

MPN
LSD42200100
Brand
Easylan
EAN-13
4055516020048
Order Code
18-8931
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £59.32 £50.42
10+ £49.33
50+ £49.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Easylan LSD42200100 is a fibreglass fibre optic cable designed for network cable assemblies, featuring a length of 10 metres and presented in a distinctive violet colour. This FO cable is ideal for optical communication lines, facilitating data transfer modulated on light waves, making it a suitable choice for networking systems based on light wave technology. It is engineered to deliver high-speed, reliable connectivity, typically employed in environments demanding constant high bandwidth such as data centres, telecommunications infrastructure, and complex network installations. This cable ensures robust performance and durability, essential for maintaining efficient data transfer protocols in professional and industrial applications.
Length 10.00m
Colour Violet
Connection Type Fibreglass
Type FO Cable
Cable Use Fibre Optic
Connector Version straight
Content 1
Fibre quality Multimode OM4
Halogen free Yes
Jumper Type Duplex
Product Type FO Cable
Type A LC plug
Type B LC plug

Reviews

Be the first to submit a review

Trustpilot