Easylan LSD42200075 Fibreglass FO Cable Violet 7.5m Network Cable Assemblies

MPN
LSD42200075
Brand
Easylan
EAN-13
4055516050540
Order Code
18-8930
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £48.74 £41.43
10+ £40.53
50+ £40.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Easylan LSD42200075 is a high-performance fibreglass fibre optic cable designed for efficient and reliable data transmission over a distance of 7.5 metres. This violet-coloured cable is a part of network cable assemblies, specifically engineered for optical communication lines where data transfer is modulated on light waves, making it integral to networking systems that rely on light wave-based communications. The cable's robust fibreglass construction ensures durability and immunity to electromagnetic interference, making it highly suitable for use in environments where data integrity and speed are critical, such as telecommunications, data centres, and high-speed networking installations.
Length 7.50m
Colour Multicolour
Connection Type Fibreglass
Type FO Cable
Cable Use Fibre Optic
Connector Version straight
Content 1
Fibre quality Multimode OM4
Halogen free Yes
Jumper Type Duplex
Product Type FO Cable
Type A LC plug
Type B LC plug

Reviews

Be the first to submit a review

Trustpilot