Easylan LSD42100100 Fibreglass FO Cable Violet 10m Network Cable

MPN
LSD42100100
Brand
Easylan
EAN-13
4055516025081
Order Code
18-8925
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £61.74 £52.48
10+ £51.34
50+ £51.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Easylan LSD42100100 is a precisely engineered fibreglass fibre optic cable, specifically designed for high-efficiency data transfer through modulated light waves. This violet, 10-metre network cable is categorised under network cable assemblies, facilitating seamless optical communication lines in advanced networking applications. Utilising the inherent benefits of fibre optic technology, the LSD42100100 is capable of supporting high-speed and long-distance data transmission, making it ideal for use in telecommunications infrastructure, data centres, and other high-performance networking environments where reliability and speed are paramount. Its construction with fibreglass ensures optimal durability and stability, essential for maintaining consistent network performance.
Length 10.00m
Colour Violet
Connection Type Fibreglass
Type FO Cable
Cable Use Fibre Optic
Connector Version straight
Content 1
Fibre quality Multimode OM4
Halogen free Yes
Jumper Type Duplex
Product Type FO Cable
Type A LC plug
Type B SC plug

Reviews

Be the first to submit a review

Trustpilot