Easylan LSD42100050 Fibreglass FO Cable Violet 5 m Network Cable Assemblies

MPN
LSD42100050
Brand
Easylan
EAN-13
4055516025067
Order Code
18-8924
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £40.58 £34.49
10+ £33.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Easylan LSD42100050 fibre optic cable is a network cable assembly designed for efficient and reliable data transmission in telecommunications and data network systems. This fibreglass FO cable spans a length of five metres and features a violet outer sheath, enhancing its durability while maintaining flexibility for various installation environments. It utilises advanced optical communication technologies to facilitate data transfer through modulated light waves, offering substantial bandwidth and signal integrity over extended distances. Such properties make it well-suited for high-speed networking applications, including server interconnects, high-performance computing clusters, and other infrastructure requiring seamless, high-capacity data links. The LSD42100050 is thus an optimal choice for engineers seeking dependable performance in both local and wide area network setups.
Length 5.00m
Colour Violet
Connection Type Fibreglass
Type FO Cable
Cable Use Fibre Optic
Connector Version straight
Content 1
Fibre quality Multimode OM4
Halogen free Yes
Jumper Type Duplex
Product Type FO Cable
Type A LC plug
Type B SC plug

Reviews

Be the first to submit a review

Trustpilot