Easylan LSD42100030 Fibreglass FO Cable Violet 3 m Network Cable Assemblies

MPN
LSD42100030
Brand
Easylan
EAN-13
4055516025050
Order Code
18-8923
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £32.10 £27.29
10+ £26.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Easylan LSD42100030 is a high-performance fibreglass fibre optic cable designed for precise data transfer in network cable assemblies. Measuring 3 metres in length and featuring a distinctive violet outer sheath, this FO cable is engineered for networking applications that rely on optical communication lines. Its construction supports the efficient transmission of data modulated on light waves, making it an optimal choice for systems requiring high-speed, reliable connectivity. Commonly employed in environments such as data centres, telecommunications infrastructure, and high-bandwidth enterprise networks, the LSD42100030 is integral to ensuring stable and rapid data exchange based on light wave technology. This cable's robust design and dependable performance make it suitable for a wide range of engineered solutions where high integrity and efficiency are paramount.
Length 3.00m
Colour Multicolour
Connection Type Fibreglass
Type FO Cable
Cable Use Fibre Optic
Connector Version straight
Content 1
Fibre quality Multimode OM4
Halogen free Yes
Jumper Type Duplex
Product Type FO Cable
Type A LC plug
Type B SC plug

Reviews

Be the first to submit a review

Trustpilot