Easylan LSD42100020 Fibreglass FO Cable Violet 2 m Network Cable Assemblies

MPN
LSD42100020
Brand
Easylan
EAN-13
4055516025036
Order Code
18-8922
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £32.51 £27.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Easylan LSD42100020 is a fibre optic cable that features robust fibreglass construction, ideal for reliable data transfer via light wave modulation across optical communication lines. This violet-coloured network cable assembly is designed to facilitate efficient and high-speed networking based on light wave technology over a 2-metre length. The LSD42100020 model is particularly suitable for applications in high-bandwidth environments such as data centres and enterprise networks, where the integrity and speed of data transmission are paramount. Its use of fibreglass enhances durability and performance consistency, making it a preferred choice for engineers seeking dependable connectivity solutions.
Length 2.00m
Colour Violet
Connection Type Fibreglass
Type FO Cable
Cable Use Fibre Optic
Connector Version straight
Content 1
Fibre quality Multimode OM4
Halogen free Yes
Jumper Type Duplex
Product Type FO Cable
Type A LC plug
Type B SC plug

Reviews

Be the first to submit a review

Trustpilot