Easylan LSD42100010 Fibreglass Network Cable Violet 1 m FO Cable Assemblies

MPN
LSD42100010
Brand
Easylan
EAN-13
4055516042811
Order Code
18-8921
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £27.58 £23.44
10+ £22.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 09/10/2026

Easylan LSD42100010 is a fibreglass network cable designed for efficient data transfer in optical communication lines. This 1-metre violet fibre optic cable is engineered for use in FO cable assemblies, facilitating high-speed networking by transmitting data modulated on light waves. Its robust construction makes it suitable for demanding engineering applications, where precision and reliability in data transfer are crucial, such as in data centres, telecommunications infrastructure, and high-performance computing environments. The violet FO network cable is an essential component for networks based on light wave technology, offering reliable connections with minimal signal loss.
Length 1.00m
Colour Violet
Connection Type Fibreglass
Type FO Cable
Cable Use Fibre Optic
Connector Version straight
Content 1
Fibre quality Multimode OM4
Halogen free Yes
Jumper Type Duplex
Product Type FO Cable
Type A LC plug
Type B SC plug

Reviews

Be the first to submit a review

Trustpilot