Easylan LSD41100050 Fibreglass FO Cable Violet 5 m Network Cable Assemblies

MPN
LSD41100050
Brand
Easylan
EAN-13
4055516025241
Order Code
18-8919
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £42.98 £36.53
10+ £35.75
50+ £35.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Easylan LSD41100050 is a high-performance fibreglass fibre optic cable designed for use in sophisticated networking environments. As part of the network cable assemblies category, this violet 5-metre fibre optic cable enables efficient data transfer via modulated light waves, providing reliable and high-speed optical communication lines. Its robust construction makes it suitable for demanding engineering applications where stable and fast data transmission is critical, such as data centres, telecommunications systems, and network infrastructure projects relying on light wave technology. The LSD41100050 effectively supports applications necessitating minimal signal loss and high bandwidth, ensuring optimal performance for fibre optic networking solutions.
Length 5.00m
Colour Violet
Connection Type Fibreglass
Type FO Cable
Cable Use Fibre Optic
Connector Version straight
Content 1
Fibre quality Multimode OM4
Halogen free Yes
Jumper Type Duplex
Product Type FO Cable
Type A SC plug
Type B SC plug

Reviews

Be the first to submit a review

Trustpilot