Easylan LSD41100020 Fibreglass FO Cable 2 m Violet Network Cable Assemblies

MPN
LSD41100020
Brand
Easylan
EAN-13
4055516025210
Order Code
18-8917
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £30.27 £25.73
10+ £24.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Easylan LSD41100020 is a Fibre Optic Cable that features a fibreglass construction, providing robust and efficient data transfer through modulated light waves. As a component of Network Cable Assemblies, this 2-metre violet cable is engineered specifically for optical communication lines, making it an ideal choice for high-speed networking applications based on light wave transmission. Its performance in environments demanding minimal signal loss and electromagnetic immunity is essential for engineers looking to implement secure and reliable data infrastructure in telecommunications, data centres, and enterprise network systems.
Length 2.00m
Colour Multicolour
Connection Type Fibreglass
Type FO Cable
Cable Use Fibre Optic
Connector Version straight
Content 1
Fibre quality Multimode OM4
Halogen free Yes
Jumper Type Duplex
Product Type FO Cable
Type A SC plug
Type B SC plug

Reviews

Be the first to submit a review

Trustpilot