Easylan LSD32200100 Fibreglass FO Network Cable Turquoise 10 m

MPN
LSD32200100
Brand
Easylan
EAN-13
4055516041326
Order Code
18-8915
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £48.37 £41.11
10+ £40.23
50+ £40.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Easylan LSD32200100 is a fibreglass fibre optic network cable designed for reliable data transmission over a 10-metre distance. This turquoise-coloured cable utilises optical communication lines, allowing data transfer to be modulated on light waves, which offers an efficient and high-speed communication solution. As part of the network cable assemblies category, it is particularly suited for environments requiring stable and swift networking based on light waves, such as telecommunications, data centres, and local area networks. The Easylan LSD32200100 ensures minimal signal loss and interference, making it ideal for engineers seeking dependable performance in optical communication systems.
Length 10.00m
Colour Turquoise
Connection Type Fibreglass
Type FO Cable
Cable Use Fibre Optic
Connector Version straight
Content 1
Fibre quality Multimode OM3
Halogen free Yes
Jumper Type Duplex
Product Type FO Cable
Type A LC plug
Type B LC plug

Reviews

Be the first to submit a review

Trustpilot