Easylan LSD32200030 Fibreglass FO Cable Turquoise 3 m Network Cable Assemblies

MPN
LSD32200030
Brand
Easylan
EAN-13
4055516040800
Order Code
18-8912
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £30.82 £26.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Easylan LSD32200030 is a fibreglass fibre optic network cable designed for high-performance optical communication lines, with a focus on reliable data transfer modulated on light waves. This turquoise cable, measuring 3 metres in length, is engineered to support networking based on light waves, making it suitable for environments requiring high-speed data transmission with minimal signal loss. Typically used in data centres, telecommunications infrastructures, and high-speed internet connections, the cable ensures efficient and stable connectivity essential for modern networking applications. Its construction with fibreglass materials enhances durability and flexibility, ensuring longevity and deference to the environmental demands of complex networking setups.
Length 3.00m
Colour Turquoise
Connection Type Fibreglass
Type FO Cable
Cable Use Fibre Optic
Connector Version straight
Content 1
Fibre quality Multimode OM3
Halogen free Yes
Jumper Type Duplex
Product Type FO Cable
Type A LC plug
Type B LC plug

Reviews

Be the first to submit a review

Trustpilot