Easylan LSD32200020 Fibreglass FO Cable Turquoise 2 m Network Cable

MPN
LSD32200020
Brand
Easylan
EAN-13
4055516019547
Order Code
18-8911
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £27.17 £23.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Easylan LSD32200020 is a high-performance fibre optic cable specifically designed for efficient data transfer over optical communication lines. This network cable assembly, measuring 2 metres in length and featuring a distinctive turquoise fibreglass jacket, facilitates data transmission through modulated light waves, making it an ideal choice for networking applications that demand reliable and swift communication. The cable's robust construction ensures minimal signal loss over its range, which is essential for maintaining high data integrity in environments such as data centres, telecommunications infrastructure, and enterprise networks. With its precision-engineered design, the LSD32200020 serves as a critical component in systems where high-speed and reliable data connectivity are paramount.
Length 2.00m
Colour Turquoise
Connection Type Fibreglass
Type FO Cable
Cable Use Fibre Optic
Connector Version straight
Content 1
Fibre quality Multimode OM3
Halogen free Yes
Jumper Type Duplex
Product Type FO Cable
Type A LC plug
Type B LC plug

Reviews

Be the first to submit a review

Trustpilot