Easylan LSD32200010 Fibreglass FO Cable Turquoise 1 m Network cable

MPN
LSD32200010
Brand
Easylan
EAN-13
4055516019523
Order Code
18-8910
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £18.07 £15.36
10+ £14.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Easylan LSD32200010 is a fibreglass fibre optic cable, featuring a turquoise sheath and a length of 1 metre, specifically designed to facilitate high-speed optical communication. This FO network cable, part of the network cable assemblies category, is engineered to transmit data through modulated light waves, enabling efficient and reliable networking based on optical technologies. Typically utilised in environments where data integrity and high bandwidth are critical, such as data centres, telecommunications infrastructure, and enterprise networking systems, the LSD32200010 provides robust performance suitable for various engineering applications demanding advanced data transfer capabilities.
Length 1.00m
Colour Turquoise
Connection Type Fibreglass
Type FO Cable
Cable Use Fibre Optic
Connector Version straight
Content 1
Fibre quality Multimode OM3
Halogen free Yes
Jumper Type Duplex
Product Type FO Cable
Type A LC plug
Type B LC plug

Reviews

Be the first to submit a review

Trustpilot