Easylan LSD32100010 Fibreglass FO Cable 1 m Turquoise Network Cable Assemblies

MPN
LSD32100010
Brand
Easylan
EAN-13
4055516024565
Order Code
18-8905
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £26.31 £22.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Easylan LSD32100010 is a fibreglass fibre optic cable designed for efficient data transfer over 1 metre with its turquoise network cable assemblies. This cable utilises advanced optical communication lines to achieve high-speed data transfer modulated on light waves, bridging the gap in networking infrastructure that relies on precision and reliability. Its robust construction makes it ideal for engineering applications that demand resilient connections, such as data centres, telecommunications networks, and high-frequency trading platforms where minimal latency is critical. This network cable facilitates seamless integration into existing systems, thus optimising performance using state-of-the-art technology in fibre optics.
Length 1.00m
Colour Turquoise
Connection Type Fibreglass
Type FO Cable
Cable Use Fibre Optic
Connector Version straight
Content 1
Fibre quality Multimode OM3
Halogen free Yes
Jumper Type Duplex
Product Type FO Cable
Type A LC plug
Type B SC plug

Reviews

Be the first to submit a review

Trustpilot