Easylan LSD31100100 Fibreglass FO Cable Turquoise 10m Network Cable Assemblies

MPN
LSD31100100
Brand
Easylan
EAN-13
4055516024817
Order Code
18-8904
Country of Origin
China

Discontinued


Easylan LSD31100100 is the manufacturer's part number for a fibreglass fibre optic cable, designed as part of the network cable assemblies family and featuring a distinctive turquoise colour. This fibre optic cable is 10 metres in length and is engineered for high-speed data transfer through optical communication lines, utilising the modulation of light waves for efficient networking. The cable is designed for applications that require reliable and high-performance data transmission, typically found in telecommunications, data centres, and secure network infrastructures, where the integrity and speed of data transfer are critical. With its robust construction and precise engineering, this fibre optic cable ensures minimal signal loss and a high degree of reliability in demanding networking environments.
Length 10.00m
Colour Turquoise
Type FO Cable
Cable Use Fibre Optic
Connection Type Fibreglass
Connector Version straight
Content 1
Fibre quality Multimode OM3
Halogen free Yes
Jumper Type Duplex
Product Type FO Cable
Type A SC plug
Type B SC plug

Trustpilot