Easylan LSD31100050 Fibreglass FO Cable 5 m Turquoise Network Cable

MPN
LSD31100050
Brand
Easylan
EAN-13
4055516024794
Order Code
18-8903
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £37.49 £31.87
10+ £30.95
50+ £30.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Easylan LSD31100050 is a high-quality fibre optic cable designed for efficient optical communication lines, with data transfer modulated on light waves for superior networking capabilities. This fibreglass FO network cable, measuring 5 metres in length and presented in an identifiable turquoise colour, is engineered for robust and efficient performance, essential for high-speed data transmission. Typically utilised in applications requiring reliable and fast data transfer, such as in telecoms infrastructure and data centres, this cable provides optimal performance in environments that depend on networking based on light waves. The LSD31100050 is part of Easylan's range of network cable assemblies, ensuring secure and stable connections suitable for a variety of high-demand engineering projects.
Length 5.00m
Colour Turquoise
Connection Type Fibreglass
Type FO Cable
Cable Use Fibre Optic
Connector Version straight
Content 1
Fibre quality Multimode OM3
Halogen free Yes
Jumper Type Duplex
Product Type FO Cable
Type A SC plug
Type B SC plug

Reviews

Be the first to submit a review

Trustpilot