Easylan LSD02200100 Fibreglass FO Cable Yellow 10 m Network Cable Assemblies

MPN
LSD02200100
Brand
Easylan
EAN-13
4055516042774
Order Code
18-8899
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £45.18 £38.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Easylan LSD02200100, also known as the Easylan LSD02200100 Fibreglass FO Cable 10 m Yellow, is designed for high-performance optical communication networks. This fibre optic cable, characterised by its 10-metre length and yellow fibreglass construction, facilitates data transfer modulated on light waves, ensuring efficient networking based on light wave technology. Engineered for precision, it is ideal for applications requiring stable, high-speed data transmission, such as in telecommunication systems, internet backbone structures, and data centres. The durable fibreglass material and specific wavelength properties make it suitable for extensive network installations where reliability and signal integrity are critical.
Length 10.00m
Colour Yellow
Connection Type Fibreglass
Type FO Cable
Cable Use Fibre Optic
Connector Version straight
Content 1
Fibre quality Singlemode OS2
Halogen free Yes
Jumper Type Duplex
Product Type FO Cable
Type A LC plug
Type B LC plug

Reviews

Be the first to submit a review

Trustpilot