Easylan LSD02200030 Fibreglass FO Cable Yellow 3 m Network Cable Assemblies

MPN
LSD02200030
Brand
Easylan
EAN-13
4055516018304
Order Code
18-8896
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £30.77 £26.15
10+ £25.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Easylan LSD02200030, Fibreglass FO cable, is a 3-metre network cable assembly designed for high-performance optical communication lines. Utilising data transfer that is modulated on light waves, this yellow fibre optic cable ensures efficient and rapid networking based on light wave technologies. Its fibreglass construction enhances durability and signal integrity over long distances, making it suitable for applications in high-speed data centres, telecommunication infrastructure, and complex networking environments where reliable and fast data transmission is critical. The LSD02200030 is specifically engineered for scenarios where minimal signal loss and high bandwidth capabilities are required, supporting the rigorous demands of modern data communication systems.
Length 3.00m
Colour Yellow
Connection Type Fibreglass
Type FO Cable
Cable Use Fibre Optic
Connector Version straight
Content 1
Fibre quality Singlemode OS2
Halogen free Yes
Jumper Type Duplex
Product Type FO Cable
Type A LC plug
Type B LC plug

Reviews

Be the first to submit a review

Trustpilot