Easylan LSD02200010 Fibreglass FO Cable Yellow 1 m Network Cable Assemblies

MPN
LSD02200010
Brand
Easylan
EAN-13
4055516057211
Order Code
18-8894
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £24.47 £20.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Easylan LSD02200010 is a fibreglass fibre optic cable measuring 1 metre in length and is identified by the manufacturer's part number LSD02200010. This robust yellow network cable assembly is designed for high-efficiency optical communication lines, facilitating data transfer that is modulated on light waves. It excels in applications where precise, high-speed networking is required, including data centres, telecommunications, and advanced networking systems based on light wave technology. The fibreglass construction ensures durability and superior performance in demanding environments, making it a reliable choice for engineers seeking dependable connections in critical systems.
Length 1.00m
Colour Yellow
Connection Type Fibreglass
Type FO Cable
Cable Use Fibre Optic
Connector Version straight
Content 1
Fibre quality Singlemode OS2
Halogen free Yes
Jumper Type Duplex
Product Type FO Cable
Type A LC plug
Type B LC plug

Reviews

Be the first to submit a review

Trustpilot