Easylan CS1OYCDCD0250 Network Cable Assemblies Yellow Copper 25m

MPN
CS1OYCDCD0250
Brand
Easylan
EAN-13
4055516081445
Order Code
18-8893
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £43.48 £36.96
10+ £36.16
50+ £36.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Easylan CS1OYCDCD0250, with the alternate description 3461616, is a high-quality network cable assembly designed for efficient data transmission in networking environments. This ethernet patch cable is 25 metres in length and features a durable yellow copper construction that provides excellent conductivity and reliability. It is equipped with RJ45 connectors, making it suitable for connecting a range of devices, including routers, switches, and other network equipment, in both residential and commercial settings. The cable supports optimal performance for applications requiring stable and rapid data communication, such as broadband internet connections, local area networks (LANs), and network-enabled device setups. As a versatile component in networking projects, this product aids engineers in constructing reliable and scalable network infrastructures.
Type Network cable, patch cable
Length 25.00m
Colour Yellow
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 1000 MBit/s
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot