Easylan CS1OYCDCD0100 Network Cable Assembly Yellow 100m Length

MPN
CS1OYCDCD0100
Brand
Easylan
EAN-13
4055516008084
Order Code
18-8892
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £24.06 £20.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Easylan CS1OYCDCD0100 Network Cable Assembly is a high-quality ethernet cable designed for reliable data transmission in complex networking setups. This RJ45 cable spans a length of 100 metres and is encased in a durable yellow jacket, ensuring both visibility and protection in diverse environments. Engineered for seamless connectivity, it serves as an optimal patch cable for linking various networking devices, such as routers, switches, and other networking hardware, within local area networks. The robust construction and standardised connectors make it suitable for both residential and commercial applications, providing essential infrastructure for efficient and stable internet and intranet communications. Its design adheres to industry standards, making it a dependable component in network installations.
Type Network cable, patch cable
Length 10.00m
Colour Yellow
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 1000 MBit/s
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot