Easylan CS1OYCDCD0070 Network Cable Assemblies Grey Copper 70m

MPN
CS1OYCDCD0070
Brand
Easylan
EAN-13
4055516083517
Order Code
18-8891
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £18.74 £15.93
10+ £15.34
50+ £15.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Easylan CS1OYCDCD0070 is a high-quality network cable assembly designed for reliable data transmission across various network configurations. The assembly consists of a 70-metre length of grey copper network cable, terminating with RJ45 connectors, making it suitable for use in Ethernet and router applications. Featuring robust construction and standardised connector interfaces, it provides efficient connectivity in both residential and commercial settings. Typically employed in structured cabling systems, this patch cable facilitates seamless communication between network devices such as routers, switches, and servers, ensuring effective network performance. Its compliance with industry standards assures compatibility and high-speed data transfer essential for modern networking environments.
Type Network cable, patch cable
Length 7.00m
Colour Yellow
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 1000 MBit/s
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot