Easylan CS1OYCDCD0050 Network Cable Assemblies Grey 50m

MPN
CS1OYCDCD0050
Brand
Easylan
EAN-13
4055516007162
Order Code
18-8890
Country of Origin
China
View Full Product Range (55)

Discontinued


Easylan CS1OYCDCD0050 is a network cable assembly featuring a length of 50 metres and is presented in a grey finish, ideal for extensive networking requirements. This Ethernet cable, often referred to as a patch or RJ45 cable, is designed for high-performance connectivity in structured cabling systems. It is equipped with standard RJ45 connectors at each end, ensuring compatibility with routers, switches, and various network devices. Suitable for both residential and commercial installations, this cable supports data transmission applications where reliable and efficient network communication is critical.
Type Network cable, patch cable
Length 5.00m
Colour Yellow
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 1000 MBit/s
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Trustpilot