Easylan CS1OYCDCD0030 Network Cable Assemblies Yellow 3m

MPN
CS1OYCDCD0030
Brand
Easylan
EAN-13
4055516007155
Order Code
18-8889
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £9.14 £7.77
10+ £7.47
50+ £7.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Easylan CS1OYCDCD0030 is a high-quality network cable assembly designed to deliver reliable connectivity in various networking environments. This yellow, 3-metre ethernet cable is equipped with RJ45 connectors, making it suitable for use as a patch or router cable in both residential and professional settings. The cable is engineered to meet robust performance standards, ensuring efficient data transmission across local area networks. Its durable construction and precise finish make it ideal for configurations where secure and stable connections are critical, such as in server rooms, data centres, and during structured cabling installations.
Type Network cable, patch cable
Length 3.00m
Colour Yellow
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 1000 MBit/s
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot