Easylan CS1OYCDCD0020 Network Cable Assemblies Yellow PVC 20m

MPN
CS1OYCDCD0020
Brand
Easylan
EAN-13
4055516042569
Order Code
18-8888
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £10.11 £8.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Easylan CS1OYCDCD0020 is a robust network cable assembly designed specifically for high-performance data transmission in professional networking environments. This 20-metre Ethernet cable, featuring an RJ45 connector at each end, is encased in durable yellow PVC, providing excellent resistance to physical wear and enhancing visibility in complex cabling setups. Ideal for use as a patch or router cable, it facilitates reliable connectivity and efficient data flow between devices such as switches, routers, and computers in both commercial and industrial settings. The cable's engineering ensures compliance with contemporary networking standards, making it a dependable choice for setting up local area networks (LANs) and interfacing with network infrastructure.
Type Network cable, patch cable
Length 2.00m
Colour Yellow
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 1000 MBit/s
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot