Easylan CS1OYCDCD0010 Network Cable Assemblies Blue PVC 10m

MPN
CS1OYCDCD0010
Brand
Easylan
EAN-13
4055516007124
Order Code
18-8887
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £8.33 £7.08
10+ £6.80
50+ £6.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Easylan CS1OYCDCD0010 is a robust network cable assembly designed for reliable data transmission in complex networking environments. This 10-metre blue PVC Ethernet cable is equipped with RJ45 connectors, making it suitable for use as a patch cable in local area networks (LANs). Its high-quality construction ensures minimal signal loss and optimal performance, making it ideal for connecting devices such as routers, switches, and computers. With its durable PVC jacket, this cable can withstand the demands of both residential and commercial network installations, providing a secure and consistent connection for various applications.
Type Network cable, patch cable
Length 1.00m
Colour Yellow
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 1000 MBit/s
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot