Easylan CS1OYADAD0070 Network Cable Assemblies Yellow 70m

MPN
CS1OYADAD0070
Brand
Easylan
EAN-13
4055516057402
Order Code
18-8885
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £19.27 £16.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Easylan CS1OYADAD0070 is a robust network cable assembly designed for high-performance data transmission over Ethernet networks. This yellow 70-metre cable is equipped with reliable RJ45 connectors, making it suitable for use in both residential and commercial settings requiring stable connectivity. The cable's design ensures minimal signal loss and robust performance, making it well-suited for connecting routers, switches, and other network hardware in various network environments. Often utilised in data centres and enterprise networks, this patch cable facilitates efficient and secure data transfer, essential for maintaining network integrity and performance. Its durable construction ensures long-lasting functionality, vital for demanding applications.
Type Network cable, patch cable
Length 7.00m
Colour Yellow
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 10000 MBit/s
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot