Easylan CS1OWADAD0070 Network Cable Assemblies White Outdoor Durable 70m

MPN
CS1OWADAD0070
Brand
Easylan
EAN-13
4055516057105
Order Code
18-8884
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £14.81 £12.93
10+ £12.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Easylan CS1OWADAD0070 is an outdoor durable network cable assembly designed for reliable performance in various networking environments. This 70-metre white cable assembly is equipped with RJ45 connectors, making it suitable for use as an ethernet, patch, or router cable to ensure stable data transmission across networks. Engineered for durability, it is well-suited for outdoor installations where environmental conditions demand resilient materials. Typical applications include connecting network devices such as routers, switches, and data hubs, supporting both residential and commercial network infrastructure. The model 3461636 offers engineers a robust solution for extended ethernet connectivity in challenging settings where long cable runs are necessary.
Type Network cable, patch cable
Length 7.00m
Colour White
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 10000 MBit/s
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot