Easylan CS1OTCDCD0250 Network Cable Assemblies 250m Length Durable Design

MPN
CS1OTCDCD0250
Brand
Easylan
EAN-13
4055516058751
Order Code
18-8883
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £43.48 £36.96
10+ £36.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Easylan CS1OTCDCD0250, also recognised as 3461625, is a network cable assembly engineered for robust and reliable connectivity over its considerable 250m length. This RJ45 patch cable, specifically designed for ethernet applications, facilitates seamless data transmission between devices such as routers, switches, and network interfaces. The durable construction ensures optimal performance in demanding environments, making it suitable for both commercial and industrial networking setups. Its design accommodates efficient cable management in large network installations, providing a stable communication link essential for maintaining high-speed data exchange across extensive networks.
Type Network cable, patch cable
Length 25.00m
Colour Turquoise
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 1000 MBit/s
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot