Easylan CS1OTCDCD0100 Network Cable Assemblies Blue PVC 100m Length

MPN
CS1OTCDCD0100
Brand
Easylan
EAN-13
4055516059079
Order Code
18-8882
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £24.06 £20.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Easylan CS1OTCDCD0100 is a robust network cable assembly measuring 100 metres in length, encased in a blue PVC jacket. This Ethernet cable, also referred to by the alternate description 3461624, is designed to accommodate high-speed data transfer requirements, making it an essential component for efficient network connectivity. Equipped with RJ45 connectors, this cable is suitable for connecting network devices such as routers, switches, and patch panels in both commercial and industrial environments. Its durable construction ensures reliable performance and long-term durability, supporting various engineering applications where stable data transmission is critical. This makes it ideal for network infrastructure setups that demand precision and high data throughput.
Type Network cable, patch cable
Length 10.00m
Colour Turquoise
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 1000 MBit/s
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot