Easylan CS1OTCDCD0070 Network Cable Assemblies Black 700mm

MPN
CS1OTCDCD0070
Brand
Easylan
EAN-13
4055516083371
Order Code
18-8881
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £18.74 £15.93
10+ £15.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Easylan CS1OTCDCD0070 is a high-quality network cable assembly designed for swiftly connecting network components within a variety of infrastructure setups. It is a black patch cable measuring 700mm in length and features standard RJ45 connectors for seamless integration with routers, switches, and other network devices. As an ethernet cable, it supports reliable data transmission, suitable for both residential and commercial environments where efficient network performance is crucial. The robust construction of the Easylan CS1OTCDCD0070 ensures durability and minimises signal interference, making it ideal for engineering applications requiring stable and consistent connectivity.
Type Network cable, patch cable
Length 7.00m
Colour Turquoise
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 1000 MBit/s
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot