Easylan CS1OTCDCD0030 Network Cable Assemblies Yellow Copper 30m

MPN
CS1OTCDCD0030
Brand
Easylan
EAN-13
4055516042149
Order Code
18-8879
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £11.89 £10.11
10+ £9.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Easylan CS1OTCDCD0030 is a robust and reliable network cable assembly designed to facilitate efficient data transmission across networked systems. This 30-metre cable, distinguished by its yellow colour, features high-quality copper conductors and RJ45 connectors, ensuring optimal performance and stability in Ethernet-based networks. Engineered for versatility, this network cable is suitable for use in various applications, including connecting routers, switches, and patch panels within both residential and commercial network infrastructures. Its durable construction and compliance with industry standards make it a dependable choice for engineers seeking reliable connectivity solutions.
Type Network cable, patch cable
Length 3.00m
Colour Turquoise
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 1000 MBit/s
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot