Easylan CS1OTCDCD0020 Network Cable Black 20m

MPN
CS1OTCDCD0020
Brand
Easylan
EAN-13
4055516058232
Order Code
18-8878
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £10.11 £8.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Easylan CS1OTCDCD0020 is a high-quality network cable designed for efficient data transmission and robust networking environments. This 20-metre black cable integrates seamlessly into standard networking systems, featuring RJ45 connectors suitable for a variety of devices such as routers, switches, and network-attached storage. Engineered for optimal performance, this Ethernet cable complies with industry standards, supporting high-speed data transfer and ensuring minimal signal loss across the extended length. Its reliability and performance make it ideal for use in data centres, office networks, and residential setups, providing a dependable connection for all networking needs.
Type Network cable, patch cable
Length 2.00m
Colour Turquoise
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 1000 MBit/s
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot