Easylan CS1OTCDCD0010 Network Cable Assemblies Grey 10m

MPN
CS1OTCDCD0010
Brand
Easylan
EAN-13
4055516058218
Order Code
18-8877
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £8.33 £7.08
10+ £6.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Easylan CS1OTCDCD0010 is a high-performance network cable assembly designed to facilitate reliable data transmission across Ethernet networks. This 10-metre grey patch cable features RJ45 connectors, making it suitable for connecting routers, switches, and other network devices in both residential and commercial environments. The robust construction ensures durability and consistent performance, making it ideal for applications that demand stable and efficient network connectivity. This cable is predominantly used by engineers and IT professionals to establish or expand wired networks within office buildings, data centres, and other professional settings. The CS1OTCDCD0010 model is recognised for its adherence to industry standards, delivering dependable results in demanding network installations.
Type Network cable, patch cable
Length 1.00m
Colour Turquoise
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 1000 MBit/s
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot