Easylan CS1OTCDCD0005 Network Cable Assembly Blue 5m Length

MPN
CS1OTCDCD0005
Brand
Easylan
EAN-13
4055516058201
Order Code
18-8876
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £7.44 £6.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Easylan CS1OTCDCD0005 is a high-quality network cable assembly designed for efficient data transmission. This Ethernet cable, distinguished by its blue sheath, measures 5 metres in length, making it suitable for a variety of networking environments, including offices and data centres. Equipped with RJ45 connectors, the cable supports seamless connectivity between routers, switches, and other networking devices. Typically used in setting up local area networks (LANs) and ensuring reliable internet connectivity within systems, this patch cable is an essential component for engineers working in IT infrastructure and network installation projects, ensuring performance and adaptability in demanding environments. Its robust construction and materials confer durability, ensuring consistent and long-lasting service life in accordance with professional expectations.
Type Network cable, patch cable
Length 0.50m
Colour Turquoise
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 1000 MBit/s
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot