Easylan CS1OTADAD0070 Network Cable Assemblies Blue Copper 5m

MPN
CS1OTADAD0070
Brand
Easylan
EAN-13
4055516081452
Order Code
18-8875
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £14.81 £12.59
10+ £12.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Easylan CS1OTADAD0070 is a network cable assembly designed to provide reliable connectivity for various networking applications. This Ethernet cable is coloured blue, measures 5 metres in length, and is constructed using high-quality copper to ensure efficient signal transmission. It features RJ45 connectors, making it suitable for use in connecting devices such as computers, routers, and switches within a local area network. As an engineered solution, it is particularly well-suited for setting up patch panels or creating structured cabling systems in both commercial and residential environments. The cable’s robust design ensures durability and optimal performance in data centres, office environments and home network configurations.
Type Network cable, patch cable
Length 7.00m
Colour Turquoise
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 10000 MBit/s
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot