Easylan CS1OSADAD0070 Network Cable Assemblies White PVC 7m Length

MPN
CS1OSADAD0070
Brand
Easylan
EAN-13
4055516043016
Order Code
18-8874
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £19.27 £16.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Easylan CS1OSADAD0070 is a durable network cable assembly designed to facilitate reliable data transmission in various networking environments. This Ethernet patch cable, with a length of 7 metres and a white PVC outer sheath, is equipped with RJ45 connectors on both ends, making it suitable for establishing wired connections between devices such as routers, switches, and network hubs. Designed for high performance, the Easylan CS1OSADAD0070 caters to standard data transfer needs within local area networks, providing stable connectivity necessary for both residential and enterprise applications. The robust construction of this cable ensures a consistent, high-speed data link, making it a dependable choice for engineers looking to establish secure and efficient network connections.
Type Network cable, patch cable
Length 7.00m
Colour Black
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 10000 MBit/s
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot