Easylan CS1ORCDCD0250 Network Cable Orange Copper 25m

MPN
CS1ORCDCD0250
Brand
Easylan
EAN-13
4055516081704
Order Code
18-8873
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £38.99 £33.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 15/11/2026

Easylan CS1ORCDCD0250 is a high-quality network cable designed for reliable data transmission across LAN environments. This orange cable measures 25 metres in length and features copper conductors for enhanced signal quality, ensuring compatibility with standard RJ45 connectors. As a patch cable, it facilitates seamless connections between routers, switches, and other network devices, making it ideal for both residential and commercial network systems. This network cable assembly supports Ethernet applications and is well-suited for installations requiring dependable and efficient data communication. Its robust construction and adherence to industry standards make it suitable for engineering applications that demand medium-range network connectivity.
Type Network cable, patch cable
Length 25.00m
Colour Red (clear)
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 1000 MBit/s
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot