Easylan CS1ORCDCD0100 Network Cable Assemblies Orange 100m

MPN
CS1ORCDCD0100
Brand
Easylan
EAN-13
4055516007605
Order Code
18-8872
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £24.06 £20.45
10+ £19.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Easylan CS1ORCDCD0100 is a high-performance network cable assembly designed to facilitate reliable data transmission across various networking environments. Featuring an orange jacket, this 100-metre patch cable adheres to the latest Ethernet standards, providing optimal connectivity for both commercial and residential applications. The cable is terminated with RJ45 connectors, ensuring compatibility with routers, switches, and other networking equipment. Its robust construction supports high-speed data transfer, making it suitable for network infrastructure setups, data centres, and server rooms, where dependable and efficient communication lines are crucial.
Type Network cable, patch cable
Length 10.00m
Colour Red (clear)
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 1000 MBit/s
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot