Easylan CS1ORCDCD0070 Network Cable Assemblies Orange 7m

MPN
CS1ORCDCD0070
Brand
Easylan
EAN-13
4055516050496
Order Code
18-8871
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £16.87
10+ £16.25
50+ £16.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Easylan CS1ORCDCD0070 is a high-performance network cable assembly designed specifically for reliable and efficient data transmission. This 7-metre orange Ethernet cable features RJ45 connectors on both ends, making it suitable for a variety of networking applications such as connecting routers, switches, and patch panels in both home and office environments. Engineered for optimal signal integrity and minimal interference, the cable supports high-speed data communication, meeting industry standards for performance and durability. With its robust construction, the Easylan CS1ORCDCD0070 is ideal for use in structured cabling systems where both length and dependability are critical factors.
Type Network cable, patch cable
Length 7.00m
Colour Red (clear)
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 1000 MBit/s
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot