Easylan CS1ORCDCD0050 Series Network Cable Orange 5m

MPN
CS1ORCDCD0050
Brand
Easylan
EAN-13
4055516007032
Order Code
18-8870
Country of Origin
China
View Full Product Range (55)

Discontinued


Easylan CS1ORCDCD0050 is a high-quality network cable assembly designed specifically for reliable data transmission in various networking environments. This cable is characterised by its 5-metre length and vibrant orange colour, enhancing visibility and ensuring ease of installation in complex network settings. Equipped with RJ45 connectors, the cable facilitates seamless connectivity between devices such as routers, switches, and patch panels in both commercial and industrial networks. Its robust construction ensures secure data transfer, making it an essential component for applications where stable and efficient network connections are critical. The cable is particularly suitable for use in structured cabling systems, where performance and durability are paramount.
Type Network cable, patch cable
Length 5.00m
Colour Red (clear)
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 1000 MBit/s
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Trustpilot