Easylan CS1ORCDCD0030 Network Cable Assembly Orange Copper 30m

MPN
CS1ORCDCD0030
Brand
Easylan
EAN-13
4055516007025
Order Code
18-8869
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £11.89 £10.11
10+ £9.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Easylan CS1ORCDCD0030 Network Cable Assembly is a high-quality product designed to facilitate reliable data transmission in complex networking environments. This 30-metre orange cable utilises copper conductors to ensure optimal conductivity and signal integrity, making it an ideal solution for connections requiring stable, high-speed data transfer. Equipped with RJ45 connectors, this ethernet patch cable is suitable for linking computers, routers, switches, and other network devices within both residential and commercial settings. Its compatibility with standard network equipment and durability under varied conditions make it a dependable choice for engineers implementing structured cabling solutions and network infrastructure development.
Type Network cable, patch cable
Length 3.00m
Colour Red (clear)
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 1000 MBit/s
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot