Easylan CS1ORCDCD0020 Network Cable Orange Material PVC Length 2m

MPN
CS1ORCDCD0020
Brand
Easylan
EAN-13
4055516007018
Order Code
18-8868
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £10.11 £8.59
10+ £8.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Easylan CS1ORCDCD0020, offers a robust solution in network connectivity with their 2-metre orange network cable. Designed for reliable data transmission, this ethernet cable is constructed with durable PVC material and terminates with RJ45 connectors, making it suitable for patch cable applications. It is specifically crafted for connecting devices such as routers, switches, and patch panels in professional networking environments. Known for its performance in both home and commercial applications, this network cable is ideal for creating or optimising network infrastructures with efficiency and precision.
Type Network cable, patch cable
Length 2.00m
Colour Red (clear)
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 1000 MBit/s
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot