Easylan CS1ORCDCD0010 Network Cable Assemblies Orange Cord 10m

MPN
CS1ORCDCD0010
Brand
Easylan
EAN-13
4055516007001
Order Code
18-8867
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £8.33 £7.08
10+ £6.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Easylan CS1ORCDCD0010 is a high-performance network cable assembly, identified with the alternate code 3461602. This 10-metre orange patch cable is equipped with RJ45 connectors, ensuring reliable and effective Ethernet connectivity. Engineered for precision, the cable is ideal for facilitating data transmission between devices such as routers, switches, and computers within a network infrastructure. The durable construction and well-insulated design make it suitable for various professional networking environments, including data centres and office networks, providing consistent signal quality for demanding applications.
Type Network cable, patch cable
Length 1.00m
Colour Red (clear)
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 1000 MBit/s
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot