Easylan CS1ORCDCD0005 Network Cable Orange Copper 5m

MPN
CS1ORCDCD0005
Brand
Easylan
EAN-13
4055516007643
Order Code
18-8866
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £7.44 £6.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Easylan CS1ORCDCD0005 is a robust network cable designed to ensure reliable data transmission for a variety of networking applications. This orange copper Category 5 ethernet cable, measuring 5 metres in length, is equipped with RJ45 connectors, making it suitable for use as an effective patch cable for routing data between network devices such as routers, switches, and computers. Its high-quality construction supports optimal network performance, making it an ideal choice for office environments, data centres, and other settings where stable and efficient network connectivity is paramount. The cable's durable design ensures it can withstand the rigours of regular use, providing a dependable solution for engineers and IT professionals seeking to maintain and enhance networking infrastructure.
Type Network cable, patch cable
Length 0.50m
Colour Red (clear)
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 1000 MBit/s
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot